Skip to content
information
Shopping from the United States?

Amphenol Sine Systems AT06-2S

Connector PLUG 2POS 14-20AWG SIZE 16, AT Series

Mfr. Part #: AT06-2S / RS Stock #: 70060060

Amphenol Sine Systems

Amphenol Sine Systems AT06-2S

Mfr. Part #: AT06-2S
RS Stock #: 70060060

Description

Connector PLUG 2POS 14-20AWG SIZE 16, AT Series

In Stock:

76928

Price

Qty.

Standard Price

1

$1.05208

10

$0.89355

25

$0.82149

50

$0.74943

100

$0.70619

500

$0.64854

1000

$0.57648

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
AT06-2S
Color
Gray
Contact Size
16 AWG
Contact Type
Socket
Current Rating
13 A
Family Name
A Family of Series
Gender
Female
Housing Material
Thermoplastic
IP Rating
IP67
Mating Cycle
100
Number of Contacts
2
Number of Positions
2
Primary Type
Rectangular
Seal Material
Silicone Elastomer
Temperature Range
-55 to 125 C
Type
Plug
Wire Size
14-20 AWG

Overview

AT Series™ connectors are a high-performance, cost-effective solution able to be used in a variety of interconnect applications: Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and Agricultural. They contain superior environmental seals and seal retention capabilities.

The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties and environmentally RoHS compliant. The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.

AT Series™ connectors are compatible with other existing standard products industry-wide.
Product Type: Plug
  • Number of Positions: 2- Way
  • Contact Size: 16
  • AWG: 14-20
  • AMP: 13A
  • Contact Type: Socket
  • Color: Grey
  • End Cap/Rear Seal Dimensions: .088" - .145"