Anamet Electrical 34241
Anaconda Sealtite; 1-1/4"; Type UA; Gray; 50'; CTN
Mfr. Part #: 34241 / RS Stock #: 70960313
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$317.44069
5
$301.55857
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Gray
Diameter
1-1/4 in
Dimensions
600.00 in L
Material
Termoplastic PVC
Overview
Thermoplastic PVC jacket with integral bonding wire 3/8" through 1-1/4"
Features:
Constructed of continuously interlocked hot dipped zinc galvanized steel core for exceptional crush and corrosion resistance.
? Durable, sunlight resistant and flame retardant thermoplastic PVC jacket that resists heat, oil and chemical breakdown.
? Convieniet markings in feet for easy measurement
Conduit shall be Anaconda SEALTITE Type UA. Conduit shall provide a flexible liquid-tight raceway for wiring and shall be constructed of continuously interlocked hot dipped zinc galvanized steel core with an integral bonding wire in sizes 3/8" thru 1-1/4". Conduit shall have a sunlight resistant and flame retardant PVC jacket in electrical trade sizes 3/8" thru 4". Conduit shall be UL listed, CSA certified and IP 67 rated when installed with approved end connectors.
Where UL Listing is Required and Conduit Grounding is Necessary
Temperature Range: -40…F to +176…F (-40…C to +80…C)
Installation:
Conduit used with standard liquid-tight connector for easy installation. IP 67 Rated when installed with approved connectors.
Approved for both exposed and concealed locations. Rated for temperature ranges -40…F to + 176…F (-40…C to +80…C).
Approved as an equipment grounding conductor in sizes 3/8" through 1-1/4" if the total grounding path is 6 ft. or less and the circuit conductors are protected by over 20 amps for 3/8" and 1/2" and 60 amps or less for 3/4" through 1-1/4".
Suitable for use in hazardous locations per NEC Articles 501 Class I Div. 2, Article 502 Class II Div. 1 & 2, Article 503 Class III Div. 1 & 2.
Manufactured in a full range of trade sizes from 3/8" through 4".
Approved for direct burial and in concrete trade sizes 3/8" through 4".
Complies with UL Standard 360 File No. E18917; CSA C22.2 File No. 158897; and NEC Article 350.
Features:
? Durable, sunlight resistant and flame retardant thermoplastic PVC jacket that resists heat, oil and chemical breakdown.
? Convieniet markings in feet for easy measurement
Conduit shall be Anaconda SEALTITE Type UA. Conduit shall provide a flexible liquid-tight raceway for wiring and shall be constructed of continuously interlocked hot dipped zinc galvanized steel core with an integral bonding wire in sizes 3/8" thru 1-1/4". Conduit shall have a sunlight resistant and flame retardant PVC jacket in electrical trade sizes 3/8" thru 4". Conduit shall be UL listed, CSA certified and IP 67 rated when installed with approved end connectors.
Where UL Listing is Required and Conduit Grounding is Necessary
Temperature Range: -40…F to +176…F (-40…C to +80…C)
Installation:
Conduit used with standard liquid-tight connector for easy installation. IP 67 Rated when installed with approved connectors.
Approved for both exposed and concealed locations. Rated for temperature ranges -40…F to + 176…F (-40…C to +80…C).
Approved as an equipment grounding conductor in sizes 3/8" through 1-1/4" if the total grounding path is 6 ft. or less and the circuit conductors are protected by over 20 amps for 3/8" and 1/2" and 60 amps or less for 3/4" through 1-1/4".
Suitable for use in hazardous locations per NEC Articles 501 Class I Div. 2, Article 502 Class II Div. 1 & 2, Article 503 Class III Div. 1 & 2.
Manufactured in a full range of trade sizes from 3/8" through 4".
Approved for direct burial and in concrete trade sizes 3/8" through 4".
Complies with UL Standard 360 File No. E18917; CSA C22.2 File No. 158897; and NEC Article 350.