Skip to content
information
Shopping from the United States?

Anamet Electrical 7STR3890B

Anaconda Sealtite Steel Fittings 3/8" 90o

Mfr. Part #: 7STR3890B / RS Stock #: 70960516

Anamet Electrical

Anamet Electrical 7STR3890B

Mfr. Part #: 7STR3890B
RS Stock #: 70960516

Description

Anaconda Sealtite Steel Fittings 3/8" 90o

In Stock:

5

Price

Qty.

Standard Price

1

$11.35673

10

$10.89554

25

$10.66495

50

$10.44877

100

$10.21817

250

$9.98758

500

$9.75698

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connection Type
90
Diameter
3/8 in
Finish
Zinc-Plated
Material
Metal
Size
0.5 in.
Standards
”UL Listed, CSA Certified”
Thread Size
3/8 in. NPT
Thread Type
NPT
Type
Conduit Elbow

Overview

7STR38B, 3/8" STRAIGHT STEEL SEALTITE FITTING

Features:

Zinc plated steel fitting, has a five piece construction consisting of a gland nut, sealing ring, high tensile grounding ferrule, insulated throat, and body.
Included sealing ring and galvanized steel lock nut provides a means for connecting the fitting to boxes.
Corrosion resistant, protects from moisture and oils.

Installation:
Fitting is ideal for use with standard liquid-tight conduit to allow easy installation. IP 66/67 Rated when installed with approved conduit.
Approved for both exposed and concealed locations. Rated for temperature ranges -49…F to + 221…F (-45…C to +105…C).
Suitable for use in hazardous locations per NEC Articles 501 Class I Div. 2, Article 502 Class II Div. 1 & 2, Article 503 Class III Div. 1 & 2.
Complies with UL Standard 514B and CSA C22.2 combined File No. E472179 category code DWTT.

Certifications
UL LISTED
CSA CERTIFIED
RoHS WEEE COMPLIANT