Skip to content
information
Shopping from the United States?

Apex Tool Group Mfr. KDS2112P

Weller,21 Gaugex1/2 in Threaded Hub Dispensing Needle

Mfr. Part #: KDS2112P / RS Stock #: 71077391

Apex Tool Group Mfr.

Apex Tool Group Mfr. KDS2112P

Mfr. Part #: KDS2112P
RS Stock #: 71077391

Description

Weller,21 Gaugex1/2 in Threaded Hub Dispensing Needle

In Stock:

2

Price

Qty.

Standard Price

1

$20.3787

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 50
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Green
Dimensions
0.50 in L
Includes
  • Non-Sterile Blunt Stainless Steel Needles With Plastic Hubs
  • 1-Piece Plastic Tapered Tip Needles
  • Inner Diameter
    0.023 in
    Outer Diameter
    0.032 in
    Packaging
    Industrial Box
    Type
    Stainless Steel Plastic Hub Dispensing Needle
    UPC Code
    037103175458
    Weight
    0.001 lb
    Wire Size
    21 AWG

    Overview

    Features
  • Stainless steel plastic hub dispensing needles
  • All needles lock on to Luer Lok™ style syringes
  • Green hub
  • Inside diameter: 0.023"
  • Outside diameter: 0.032"
  • Length: 1⁄2"
  • 21 gauge