Skip to content
information
Shopping from the United States?

Balluff BES00UY

Inductive Sensor,Cylindrical,4mm Range,PNP-NO,M12 Threaded Non-Flush,BES Series

Mfr. Part #: BES00UY / RS Stock #: 70664090

Balluff

Balluff BES00UY

Mfr. Part #: BES00UY
RS Stock #: 70664090

Description

Inductive Sensor,Cylindrical,4mm Range,PNP-NO,M12 Threaded Non-Flush,BES Series

In Stock:

26

Price

Qty.

Standard Price

1

$218.83317

5

$205.70376

10

$196.95562

25

$188.19307

Additional Inventory

On order:

12

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
BES 516-356-E5-C-S4
Body Style
Cylindrical
Connection Type
M12 4-Pin
Housing Material
Stainless Steel
IP Rating
IP68
Maximum Operating Temperature
70 °C
Measurement Range
4 mm
Mounting Style
Non-Flush Un-Shielded
Mounting Type
M12 x 1 Threaded
Output
PNP-NO
Primary Type
Inductive Proximity Sensors
Shielding
Unshielded
Supply Voltage
10-30 VDC
Switching Frequency
2.5 kHz

Overview

Our standard inductive sensors are ideal for object detection in metal areas. Here, they are suitable for a multitude of applications.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from ? 3 mm to 80 × 80 mm square dimensions.