Skip to content
information
Shopping from the United States?

Bud Industries NBB-10243

Enclosure, ABS-PC, UL94-5VA, Gray, 11.3 x 7.5 x 5.5, NEMA 4X, NBB Series

Mfr. Part #: NBB-10243 / RS Stock #: 70148559

Bud Industries

Bud Industries NBB-10243

Mfr. Part #: NBB-10243
RS Stock #: 70148559

Description

Enclosure, ABS-PC, UL94-5VA, Gray, 11.3 x 7.5 x 5.5, NEMA 4X, NBB Series

In Stock:

58

Price

Qty.

Standard Price

1

$88.20199

5

$81.14007

10

$74.97169

50

$67.90977

Additional Inventory

Can ship in 10 days:

443

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
4 in
Approximate Height
[DELETE} [DELETE}
Approximate Length
11 in
Approximate Width
8 in
Body Finish
Light Gray
Color
Gray
Configuration
Without Knock-Outs
Dimensions
0.00 in W X 7.48 in L X 11.28 in D
Enclosure Mounting
Wall Mount
Finish
Light Gray
Gasket Material
Polyurethane
IP Rating
IP66
Material
ABS
NEMA Rating
NEMA 1 ; NEMA 4 ; NEMA 4X
Standards
NEMA Specification
Temperature Range
-40 to 70 C

Overview

The NBB Series of NEMA boxes is one of Bud’s most popular enclosures for wet, dirty and/or corrosive environments.. They feature plastic latches and an all-plastic construction. Most of the gasketed enclosures in this series have been tested and approved to UL508-4x specifications, with a few being approved to UL50-4x. All NBB Series enclosures meet IEC529 IP66 requirements.