Skip to content
information
Shopping from the United States?

Cablofil PACKCF54/150EZ

Cable Tray, Wire Mesh, 4 Sections, 78.0L X6.0W X 2.0D In. Per Section, 8 Splices

Mfr. Part #: PACKCF54/150EZ / RS Stock #: 70070021

Cablofil

Cablofil PACKCF54/150EZ

Mfr. Part #: PACKCF54/150EZ
RS Stock #: 70070021

Description

Cable Tray, Wire Mesh, 4 Sections, 78.0L X6.0W X 2.0D In. Per Section, 8 Splices

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$504.94199

Additional Inventory

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Cable tray
Dimensions
2.00 in H X 0.00 in W X 78.00 in L
Material
Wire ; Welded Galvanized
Primary Type
Cable Tray
Quantity
4 sections
Type
Wire Mesh

Overview

Four 78 inch long sections of welded wire cable tray and splices.