Carling Technologies VH1-01
Hole Plug, Hole Plug, 1.910 in. L x 0.960 in. H, 2V Series
Mfr. Part #: VH1-01 / RS Stock #: 70131630
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.54986
5
$2.35043
10
$2.25072
100
$2.05129
250
$1.92308
500
$1.66667
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
700-04800000 ; 700-1A-BL ; 7001ABL
Mounting Style
Hole Plug
Overview
Hole Plug for 2V Series Switch
V Series Switch to meet all applications. Certified to IP 66 and IP68. Temperature range from -40?C to +85?C. Applications varied and include transportation markets, food equipment, lawn and garden and construction and agriculture equipment. The accessories allows for inexpensive value added options to the switch. IP66/IP68 certified. UL1500 recognized. - Temperature Range: -40?C to +85?C. - Contact Rating: 20 A @ 12 VDC. - Termination: 0.250 QC Tabs.
Hole pulg with no wing serrations for ease of removal.
V Series Switch to meet all applications. Certified to IP 66 and IP68. Temperature range from -40?C to +85?C. Applications varied and include transportation markets, food equipment, lawn and garden and construction and agriculture equipment. The accessories allows for inexpensive value added options to the switch. IP66/IP68 certified. UL1500 recognized. - Temperature Range: -40?C to +85?C. - Contact Rating: 20 A @ 12 VDC. - Termination: 0.250 QC Tabs.
Hole pulg with no wing serrations for ease of removal.