Deltrol Controls 20239-83
Relay, Power Heavy Duty, 900(1C), SPDT, 30A, 120VAC, Screw Type, Open Cover
Mfr. Part #: 20239-83 / RS Stock #: 70733518
Price
Qty.
Standard Price
1
$52.09409
10
$49.48725
25
$46.88041
50
$44.27357
100
$41.66673
250
$39.05989
Additional Inventory
Manufacturer Lead Time:
28 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
30 A
Contact Form
SPDT
Contact Voltage Rating
300 VAC
Control Voltage
120 V
Current Rating
30 A
Function
Monostable
Mounting Type
Panel Mount
Primary Type
Power Relays
Relay Type
General Purpose
Special Features
Open Frame
Termination
Screw
Termination Coil
Screw Type
Voltage Rating
240 V
Overview
900 Series Relay: 30 and 50 Amp Heavy Duty Power Relay
Features:
Up to 30-50 Amp loads (see data sheet)
Class F coil insulation system for 155°C total temperature
Coil molded in Polyester for environmental protection
Rugged construction rivets terminals to base
900, 900D, and 900E are UL and cUL listed
900-1C, 900Q, and 900R are UL and cUR recognized
Models:
900: Fast-acting 30 Amp relay
900-1C: 900 with addition of SPDT auxiliary snap switch rated @10 Amp, 1/4 Hp
900Q: Same as 900 with .250" QC termination
900D: Same as 900 with addition of blowout magnets for DC loads
900E: Same as 900 with 50 Amp rating and box lug termination
900R: Same as 900 with 50 Amp rating and standard screw terminals
Typical Applications:
Control Panel switching
Motor Control
Spa Controls
Features:
Models:
Typical Applications: