Eaton - CDM Electronics 126-1085
Connector mini hex basic female solder cup termination 5 socket contact
Mfr. Part #: 126-1085 / RS Stock #: 70144749
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$26.66237
5
$24.52938
10
$22.26668
50
$20.53723
100
$19.1969
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Material
Copper Alloy
Current Rating
7.5 A
Housing Material
Thermoplastic
Number of Contacts
5
Primary Type
Mini Hex Connector
Product Header
126 Series Miniature Hexagonal Connector
Termination
Solder Cups
Voltage Rating
500 V
Wire Size
20 AWG
Overview
Gold-Plated Miniature Hexagonal Connectors, 4, 5, 7 and 9 Contacts
Dielectric of black thermoplastic. - Contacts: #20 AWG for 20 gauge or smaller wire. Gold over copper plate. - Hardware: Nickel-plated solid brass. Rated 7.5 amps, 500 VAC (RMS) at sea level. - Temperature Range: -60?C to +125?C. - Ordering Information: To obtain the part required, select the desired parts from the possibilities shown above. Each part is identified with a letter. The tables below indicate the parts included with each stock number. - Example: Stock number 719-4517 includes parts A, G, and H.
It's latching mechanisms is hood and cable clamp.
Dielectric of black thermoplastic. - Contacts: #20 AWG for 20 gauge or smaller wire. Gold over copper plate. - Hardware: Nickel-plated solid brass. Rated 7.5 amps, 500 VAC (RMS) at sea level. - Temperature Range: -60?C to +125?C. - Ordering Information: To obtain the part required, select the desired parts from the possibilities shown above. Each part is identified with a letter. The tables below indicate the parts included with each stock number. - Example: Stock number 719-4517 includes parts A, G, and H.
It's latching mechanisms is hood and cable clamp.