Skip to content
information
Shopping from the United States?

Eaton - Cutler Hammer H2005B-3

Heater Pack, Standard Trip, Class 20 , NEMA, IEC , full load range 1.2A 1

Mfr. Part #: H2005B-3 / RS Stock #: 70056965

Eaton - Cutler Hammer

Eaton - Cutler Hammer H2005B-3

Mfr. Part #: H2005B-3
RS Stock #: 70056965

Description

Heater Pack, Standard Trip, Class 20 , NEMA, IEC , full load range 1.2A 1

In Stock:

25

Price

Qty.

Standard Price

1

$196.97003

10

$187.12658

25

$177.26871

50

$167.42525

100

$157.58179

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 3
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Heater Pack
Alternate Mfr Part Number
H2005B-3
Approvals
UL Listed ; CSA Certified
For Use With
NEMA Sizes 00-0 Series C ; NEMA Sizes 1-2 Series B ; IEC Sizes A-F Series C ; IEC Sizes G-K Series B
Motor, Amp, Full Load
1.2-1.96 FLA
NEMA Size
00 – 0
Type
Freedom/Definite Purpose Heater Pack
UPC Code
782113967516

Overview

Heater Pack Replacement The heater pack Series is determined by the 6th character of the Catalog Number. Series A or prior heater packs (identified by either "A" or "-" as the 6th character) have built-in load lugs. Series B or later heater packs do not (load lugs are on overload lay). Replacement of Series A or earlier heater packs with Series B or later heater packs, requires the one time addition of Lug Adapter Kit C3606KAL1-3B to the Series A1 overload relay.