Finder 46.61.9.024.0074
Industrial Relay, SPDT, 16 A, 24 VDC, QC Tab Terminal, Socketable, 46 Series
Mfr. Part #: 46.61.9.024.0074 / RS Stock #: 70254107
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$15.19945
10
$14.44447
25
$13.67523
50
$12.92025
100
$12.16526
250
$11.39603
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5345279
Coil Voltage
24 VDC
Contact Current Rating
16 A
Contact Form
SPDT
Contact Voltage Rating
300 VAC
Control Voltage
24 V
Current Rating
16 A
Mounting Type
Socket Mount
Primary Type
Power Relays
Relay Type
General Purpose
Termination
QC Tabs
Voltage Rating
250 V
Overview
Finder 46 Series — Miniature Industrial Relays | 8 – 16A:
Features:
DC coils, 500 mW or AC coils, 1.2 VA
Socket mount or direct connection via Faston connectors
Available with lockable test button, mechanical flag & LED indicator
8 mm, 6 kV (1.2/50 μs) isolation, coil-contacts
Type 46.52: 2 CO 8 A
Type 46.61: 1 CO 16 A
AC coils & DC coils
Available with: lockable test button, mechanical indicator & LED indicator
8 mm, 6 kV (1.2/50 μs) isolation, coil-contacts
Cadmium free contacts
97 series 35 mm rail (EN 60715) Screw, Screwless or Push-in terminals, and PCB mount sockets
Coil Indication and EMC suppression modules
99 series and Timer module 86.30 options
Optional alternative mounting adaptors
European Patent
Applications:
Air conditioners
Automatic car-washes
Automation for blinds, grilles and shutters
Building automation
Car alarm systems
Carousel warehouses
Coffee machines
Confectionary machines
Control panels for pumps
Control systems
Elevators and lifts
Extractor fan units
Forced-air ventilators
Galvanic treatment plant
Heating systems and convectors
Hoists and cranes
Industrial refrigerators
Industrial washing machines
Industrial washing machines
Jacuzzis and hot tubs
Labelling machines
Machines for paper processing
Packaging machines
Panels for electrical distribution
Polishers, brushers and buffers
Power generators
Printing machines
Ultrasonic cleaning machines
Vending machines
Features:
Applications: