Genteq 27L570
Capacitor, Polypro Metallized, 5 uF, Tol 6%, 370 AC, QC, Motor Run, Oval
Mfr. Part #: 27L570 / RS Stock #: 70102951
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.03638
5
$8.31578
10
$7.95547
20
$7.23487
100
$6.77368
250
$5.86572
Additional Inventory
Manufacturer Lead Time:
3 weeks
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
27L570S
Capacitance
5 uF
Capacitance Range
0.001 to 9999 uF
Element Material
Polypropylene Metallized
Special Features
Motor Run
Termination
QC Tabs
Tolerance
6% %
Voltage Rating
370 VAC
Overview
This capacitor series is designed specifically for the motor run applications where the capacitors are used in conjunction with permanent split capacitor type motors. they may be used on either 50 or 60-Hertz systems but should not be used at higher frequencies or in applications where higher frequency harmonics are present. For those types of applications the General Purpose AC Capacitors should be used.