Genteq 97F9606
Capacitor, Polypro Metallized, 25 uF, Tol 6%, 370 AC, QC, Motor Run, Rnd
Mfr. Part #: 97F9606 / RS Stock #: 70102974
Price
Qty.
Standard Price
1
$29.53037
5
$27.16679
10
$25.09145
20
$22.72787
50
$20.95518
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
97F9606S
Capacitance
25 uF
Capacitance Range
0.001 to 9999 uF
Element Material
Polypropylene Metallized
Special Features
Motor Run
Termination
QC Tabs
Tolerance
6% %
Voltage Rating
370 VAC
Overview
This capacitor series is designed specifically for the motor run applications where the capacitors are used in conjunction with permanent split capacitor type motors. they may be used on either 50 or 60-Hertz systems but should not be used at higher frequencies or in applications where higher frequency harmonics are present. For those types of applications the General Purpose AC Capacitors should be used.