Skip to content
information
Shopping from the United States?

Hammond Manufacturing 6K149

CONTROL TRANSFORMER, 120V, OUT: 150VA, 24V, LEADS

Mfr. Part #: 6K149 / RS Stock #: 70009025

Hammond Manufacturing

Hammond Manufacturing 6K149

Mfr. Part #: 6K149
RS Stock #: 70009025

Description

CONTROL TRANSFORMER, 120V, OUT: 150VA, 24V, LEADS

In Stock:

9

Price

Qty.

Standard Price

1

$125.6446

5

$120.61478

10

$118.10708

25

$115.59937

Additional Inventory

Can ship in 10 days:

11

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Available Voltage
120 VAC
Configuration
Enclosed
Frequency
50/60 Hz
Needed Voltage
24 VAC
Power Rating
150 VA
Primary Type
Industrial Transformer
Primary Voltage
120 VAC
Secondary Voltage
24 VAC
Type
Control Transformer

Overview

Features:
  • 50/60 Hertz Operation
  • Leads for Connections
  • Meets NAFTA Requirements