Skip to content
information
Shopping from the United States?

IDEC Corporation BAA1000

DIN Mounting Rail, Aluminum, 3.28x1.38" (1mx35mm), Smart Relay Accessory

Mfr. Part #: BAA1000 / RS Stock #: 70173665

IDEC Corporation

IDEC Corporation BAA1000

Mfr. Part #: BAA1000
RS Stock #: 70173665

Description

DIN Mounting Rail, Aluminum, 3.28x1.38" (1mx35mm), Smart Relay Accessory

In Stock:

204

Price

Qty.

Standard Price

1

$14.55621

5

$13.67707

10

$13.31677

25

$12.95647

50

$12.58175

100

$12.22145

Additional Inventory

On order:

619

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Gray
For Use With
IDEC Smart Relay
Material
Aluminum

Overview

DIN MOUNTING RAIL, 35MM, Aluminum

  • Accessory Type: DIN Mounting Rail
  • For Use With: IDEC SmartRelay
  • Length: 1m
  • Height: 3.28ft
  • Width: 35mm
  • Rail Material: Aluminum
  • RoHS Compliant: Yes