Skip to content
information
Shopping from the United States?

Klein Tools 32217

Drill Tap Tool Kit, 8-Piece, High Speed Steel, 4 in

Mfr. Part #: 32217 / RS Stock #: 71083183

Klein Tools

Klein Tools 32217

Mfr. Part #: 32217
RS Stock #: 71083183

Description

Drill Tap Tool Kit, 8-Piece, High Speed Steel, 4 in

In Stock:

2

Price

Qty.

Standard Price

1

$95.58098

5

$90.79617

10

$88.89377

25

$86.97696

50

$85.07457

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Blade Length
7.000000 in
Family Name
Power Tool Accessories Family
Overall Length
4.000000 in
Tip Size
0.250000 in
UPC Code
09264432217-4
Weight
0.32 lbs

Overview

8 Piece Drill Tap Tool Kit

Features:
  • Drill, tap and deburr in one easy step!
  • For aluminum, brass, copper, plastic and mild steel
  • Designed for use on up to 10 gauge metal
  • 1/4'' hex for easier application with quick connect
  • High speed steel for added durability
  • 6-32, 8-32, 10-32, 10-24, 12-24 and 1/4-20 tap sizes
  • Includes a carrying case
  • Application: For Aluminum, Brass, Copper, Plastic and Up to 10 Gauge Metal
  • Special Features: Drill, Tap and Deburr in One Step
  • Tap Sizes: 6-32 (2), 8-32 (2), 10-24, 10-32, 12-24, 1/4-20
  • Material: Steel
  • Overall Length: 4'' (101.6 mm)
  • Weight: 1.5 lb (0.7 kg)