Skip to content
information
Shopping from the United States?

Klein Tools 56028

Flashlight with Work Light, LED, IP67, 4.8 in, Aluminum Body, Silicone Grip

Mfr. Part #: 56028 / RS Stock #: 71082674

Klein Tools

Klein Tools 56028

Mfr. Part #: 56028
RS Stock #: 71082674

Description

Flashlight with Work Light, LED, IP67, 4.8 in, Aluminum Body, Silicone Grip

In Stock:

12

Price

Qty.

Standard Price

1

$54.85241

5

$53.19502

10

$50.45673

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Batteries
3 x AAA
Family Name
Lights and Accessories Family
Lamp Type
LED
Lumens
Flashlight 235 ; Worklight 100
Primary Type
Flashlight
Special Features
IP67 Rated
UPC Code
09264456028-6
Weight
0.39 lbs

Overview

The Klein Tools LED Flashlight with Work Light is a better alternative than a large, heavy flashlight when working in low light areas. This light is both a bright, focused flashlight and a broadcasting flood light in one small package. Just secure the light on a metal surface with the strong magnet for convenient hands-free function.