Skip to content
information
Shopping from the United States?

Klein Tools D318512C

Needle Nose Pliers, 5in, Side Cutting, Yellow, Knurled jaws, Spring Loaded

Mfr. Part #: D318512C / RS Stock #: 70145377

Klein Tools

Klein Tools D318512C

Mfr. Part #: D318512C
RS Stock #: 70145377

Description

Needle Nose Pliers, 5in, Side Cutting, Yellow, Knurled jaws, Spring Loaded

In Stock:

16

Price

Qty.

Standard Price

1

$63.52849

5

$60.35783

10

$59.07516

25

$57.80689

50

$56.53863

100

$55.27037

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Family Name
2000 Series Family
Handle Color
Yellow
Head Type
Needle Nose
Jaw Length
1.688 in
Jaw Thickness
5⁄16 in.
Jaw Width
1⁄2 in.
Overall Length
5.406 in
Primary Type
Needle Nose
Weight
0.17 lbs

Overview

State-of-the-art, dual-material handles, which provide a better grip without sacrificing tool strength or durability.