Klein Tools KTSB11
Step Drill Bit #11, Double-Fluted, 7/8 to 1-1/8 in., Step-Drill Bit Series
Mfr. Part #: KTSB11 / RS Stock #: 70811201
Price
Qty.
Standard Price
1
$82.69657
5
$78.5603
10
$76.90291
25
$75.24552
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
Holemaking Family
Overall Length
1.130000 in
Size Range
7⁄8 to 1-1⁄8 in.
Type
Step Drill Bit
UPC Code
09264459111-2
Weight
0.27 lbs
Overview
Product Features
Two flutes cut faster and keep bit cooler.
Fast-starting, non-walking drill tip.
High-visibility silver targets for primary hole sizes.
Thick 3/8" hex shank won't round out in the drill chuck for a more positive grip.
Two hole sizes.