Skip to content
information
Shopping from the United States?

Luna Optoelectronics SLD-68EBG1A

Diode,Photo,SAR 400 to 700nm,Id 100nA,Isc 11uA,Voc 0.4V,TO-46,Tr 1us,Tf 1.5us

Mfr. Part #: SLD-68EBG1A / RS Stock #: 70136778

Luna Optoelectronics

Luna Optoelectronics SLD-68EBG1A

Mfr. Part #: SLD-68EBG1A
RS Stock #: 70136778

Description

Diode,Photo,SAR 400 to 700nm,Id 100nA,Isc 11uA,Voc 0.4V,TO-46,Tr 1us,Tf 1.5us

In Stock:

97

Price

Qty.

Standard Price

1

$18.76454

5

$17.26568

10

$15.95418

20

$14.45533

50

$13.33118

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Active Area
2 sq.mm
Breakdown Voltage
50 V
Dark Current
100 nA
Fall Time
1.5 μs ms
Junction Capacitance
40 pF
Lead Diameter
0.5 to 0.52 mm
Lead Length
25.4 mm
Maximum Operating Temperature
75 °C
Minimum Operating Temperature
-20 °C
Open Circuit Voltage
0.4 V
Operating Temperature
-20 to 75 °C
Package Type
TO-46
Primary Type
Photo
Product Header
Planar Photodiode
Rise Time
1 μs sec
Spectral Application Range
400 to 700 nm
Spectral Sensitivity
400 nm (Min.)

Overview

0.40 V (Min.) Open circuit Voltage, -20 to +75 °C Operating Temperature, Photodiode
  • Low capacitance ?Fast switching time ?Low leakage current
    This planar, passivated silicon photodiode is designed to maximize response in the visible light spectrum of received energy.