Skip to content
information
Shopping from the United States?

Luna Optoelectronics SLD-70BG2A

Diode,Photo,SAR 400 to 700nm,Id 100nA,Isc 55uA,Voc 0.4V,Epoxy Dome,Tr 4us,Tf 6us

Mfr. Part #: SLD-70BG2A / RS Stock #: 70136730

Luna Optoelectronics

Luna Optoelectronics SLD-70BG2A

Mfr. Part #: SLD-70BG2A
RS Stock #: 70136730

Description

Diode,Photo,SAR 400 to 700nm,Id 100nA,Isc 55uA,Voc 0.4V,Epoxy Dome,Tr 4us,Tf 6us

In Stock:

448

Price

Qty.

Standard Price

1

$10.1317

5

$9.32462

10

$8.92108

20

$8.09959

100

$7.59517

250

$6.58633

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Active Area
9.8 sq.mm
Breakdown Voltage
50 V
Dark Current
100 nA
Fall Time
6 μs ms
Junction Capacitance
180 pF
Lead Diameter
0.5 to 0.52 mm
Lead Length
38 mm
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-20 °C
Open Circuit Voltage
0.4 V
Operating Temperature
-20 to 85 °C
Package Type
Epoxy Dome
Primary Type
Photo
Product Header
Planar Photodiode
Rise Time
4 μs sec
Spectral Application Range
400 to 700 nm
Spectral Sensitivity
400 to 700 nm
Temperature Coefficient
+0.2 %/°C (Typ.) °F

Overview

Planar Photodiode, 55 µA (Typ.) Short Circuit Current, 180 pF (Typ.) Junction Capacitance
  • Low capacitance, fast switching time ?Linear response vs irradiance ?IR blocking filter
    The planar photodiode is designed to operate in either photoconductive or photovoltaic modes. This diode incorporates a BG filter that rejects infrared wavelengths and approximates the response of the human eye. High sensitivity and low dark current allow