New Age Enclosures P3A-382612
Raspberry Pi3 Enclosure, Black, Polycarbonate, Cover Included, 3.822"L x 2.642"W
Mfr. Part #: P3A-382612 / RS Stock #: 71356505
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$15.2624
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Height
8.7 in
Overview
Material: ABS
Type: Specialty, Raspberry Pi
Color: Black
Closure Type: Press-Fit
Mounting Type: Desktop, Tabletop, Wall Mount
Type: Specialty, Raspberry Pi
Color: Black
Closure Type: Press-Fit
Mounting Type: Desktop, Tabletop, Wall Mount