New Age Enclosures S3A-352510
Medium Utility, Black
Mfr. Part #: S3A-352510 / RS Stock #: 71356469
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.26497
10
$5.96867
25
$5.5983
100
$5.25642
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Height
8.7 in
Overview
Material: ABS
Type: Utility, Project Box, Handheld
Color: Black
Mounting Type: Tabletop, Desktop
Type: Utility, Project Box, Handheld
Color: Black
Mounting Type: Tabletop, Desktop