NKK Switches AT204A
Accessory, Bezel, Polycarbonate, Black, Series MLW
Mfr. Part #: AT204A / RS Stock #: 70192932
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.54209
10
$1.47003
25
$1.44121
Additional Inventory
Can ship in 10 days:
610
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Polycarbonate
Button Color
Black
Shape
Square
Overview
AT Series Switch, Square Shape, Polycarbonate Material Body
Polycarbonate material
Bezel switch with polycarbonate body material.
Bezel switch with polycarbonate body material.