Skip to content
information
Shopping from the United States?

NKK Switches CWSB11AA2F

Switch,Rocker,SPST,ON-NONE-OFF,Non-Illum,Black,Vert I/O Legend,6A,250VAC,QC

Mfr. Part #: CWSB11AA2F / RS Stock #: 70191994

NKK Switches

NKK Switches CWSB11AA2F

Mfr. Part #: CWSB11AA2F
RS Stock #: 70191994

Description

Switch,Rocker,SPST,ON-NONE-OFF,Non-Illum,Black,Vert I/O Legend,6A,250VAC,QC

In Stock:

18

Price

Qty.

Standard Price

1

$3.90568

5

$3.58861

10

$3.43008

100

$3.12742

Additional Inventory

Can ship in 10 days:

1391

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Rectangular Rocker
Body Material
Polycarbonate
Body Style
Miniature
Button Color
Black
Contact Form
1 NO
Contact Material
Silver (Movable Contact), Silver Alloy (Stationary Contact)
Contact Resistance
20 mOhms
Current Rating
6 A
Dielectric Strength
3000 VAC
Electrical Life
10000 Operations (Min.) with Resistive Load, 6000 Operations with Inductive Load Cycles
Illumination
Non-Illuminated
Insulation Resistance
500 MOhms
Mechanical Life
30000 Operations (Min.) Cycles
Mounting Hole Size
0.756 x 0.508 in
Mounting Type
Snap-in
Number of Poles
1
Number of Positions
2
Operation
ON-NONE-OFF
Primary Type
Switch
Standards
UL: File No. E44145. All models recognized at 9A at 125 VAC and 6A at 250 VAC. Marked cULus on case standard.
Termination
QC Tabs
Type
Rocker
Voltage Rating
250 V

Overview

Verticle inscribed (0 -) rocker switch snaps into panel.
  • Low-cost molded rocker.
  • Snap-acting contact mechanism gives smooth actuation and audible feedback.
  • Stable stationary contact construction for high-reliability.
  • Front panel, snap-in mounting for labor-saving installation.
  • Solder-lug/quick-connect terminals can be used with connectors.