Skip to content
information
Shopping from the United States?

NTE Electronics, Inc. NTE85

Transistor, Bipolar,Si,NPN,Amplifier, Driver,VCEO 30V,IC 500mA,PD 625mW,TO-92

Mfr. Part #: NTE85 / RS Stock #: 70214641

NTE Electronics, Inc.

NTE Electronics, Inc. NTE85

Mfr. Part #: NTE85
RS Stock #: 70214641

Description

Transistor, Bipolar,Si,NPN,Amplifier, Driver,VCEO 30V,IC 500mA,PD 625mW,TO-92

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1.3115

Additional Inventory

Can ship in 10 days:

34

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Collector Current
500 mA
Collector to Base Voltage
50 V
Collector to Emitter Voltage
30 V
Configuration
Common Base
Continuous Collector Current
500 mA
Device Dissipation
0.625 W
Dimensions
0.21 in H X 0.00 in W X 0.20 in L
Emitter to Base Voltage
5 V
Junction to Ambient Thermal Resistance
200 °C?/W
Material
Si
Material Type
Silicon
Maximum DC Current Gain
300
Maximum Operating Temperature
150 °C
Minimum DC Current Gain
100
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Elements per Chip
1
Number of Pins
3
Operating Frequency
100 MHz
Package Type
TO-92
Polarity
NPN
Power Dissipation
625 mW
Primary Type
Si
Product Header
Silicon NPN Transistor
Resistance, Thermal, Junction to Case
83.3 °C/W
Temperature Operating Range
-55 to +150 °C
Temperature Range, Junction, Operating
-55 to +150 C
Transistor Polarity
NPN
Transistor Type
NPN
Type
Amplifier, Driver
UPC Code
768249356110
Voltage, Breakdown, Collector to Emitter
30 V
Voltage, Collector to Emitter, Saturation
0.6 V

Overview

Silicon NPN Transistors