Skip to content
information
Shopping from the United States?

nVent HOFFMAN AL3A

Latch Kit 1-Door, Type 12 Enclosure Non-lock CW, 1-Pt, Chrome, Mild Steel

Mfr. Part #: AL3A / RS Stock #: 70278561

nVent HOFFMAN

nVent HOFFMAN AL3A

Mfr. Part #: AL3A
RS Stock #: 70278561

Description

Latch Kit 1-Door, Type 12 Enclosure Non-lock CW, 1-Pt, Chrome, Mild Steel

In Stock:

2

Price

Qty.

Standard Price

1

$140.49878

5

$134.87199

10

$132.06572

25

$129.25945

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dimensions
1.20 in H X 10.30 in W X 7.90 in L
For Use With
One Door Type 12 Enclosures
Handle Type
Non-Locking
Type
Latch Kit
UPC Code
78351025200

Overview

Locking Devices
These Lock Options are designed for field installation. The Latch Kits install on most standard one-door Type 12 enclosures. Each kit includes a handle, latch, latch rods, adjustable rod guides and all hardware. The Padlock Kits install on standard LP, CH and CHNF junction boxes. The Padlock Kit is plated steel or Type 316 stainless steel. The Keyed Lock Kit installs in standard one-door Type 3R and Type 12 Enclosures.