Omron Automation D4NL-1DFA-BS
Switch, Limit, 2NC, 24VDC, D4NL Series
Mfr. Part #: D4NL-1DFA-BS / RS Stock #: 71133933
Price
Qty.
Standard Price
1
$340.86944
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Roller Plunger
Alternate Mfr Part Number
D4NL1DFABS
Contact Form
SPDT
Current Rating
3 A
IP Rating
IP67
Termination
Screw
Voltage Rating
240 V