Omron Automation PFP-M
END PLATE, DIN RAIL, 50 MM, 35.3 MM, ROHS COMPLIANT, ELV COMPLIANT, PF Series
Mfr. Part #: PFP-M / RS Stock #: 70179020
Price
Qty.
Standard Price
1
$1.81592
50
$1.70063
100
$1.65739
250
$1.61415
500
$1.57092
1000
$1.52768
2000
$1.48445
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PFPM
Mounting Type
DIN Rail Mount
Standards
RoHS Compliant, ELV Compliant
Overview
Omron PFP Din Mounting Spacers & End Plates
Omron PFP DIN mounting spacers & end plates are compatible with S82J series of switch mode power supplies
Omron PFP DIN mounting spacers & end plates are compatible with S82J series of switch mode power supplies