Skip to content
information
Shopping from the United States?

Orion Fans G109-15AB

Fan Guard, Steel(Wire), 4.72 Inch, Black Anodized Nickel Chrome, G Series

Mfr. Part #: G109-15AB / RS Stock #: 70103629

Orion Fans

Orion Fans G109-15AB

Mfr. Part #: G109-15AB
RS Stock #: 70103629

Description

Fan Guard, Steel(Wire), 4.72 Inch, Black Anodized Nickel Chrome, G Series

In Stock:

2253

Price

Qty.

Standard Price

1

$2.32194

10

$2.20798

25

$2.09402

50

$1.98006

100

$1.85185

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Diameter
4.55 in
Fan Size
4.72” (120mm) in
Finish
Black
For Use With
4.7 in. Fans ; 120 mm Fans
Hole Diameter
0.18 in.
Material
Steel
Primary Type
Fan Accessories
Ring Spacing
0.25 in.
Series
Thickness
0.22 in
Type
Fan Guard

Overview

Wire Form Fan Guards:
  • Steel Wire Electroplated — In Nickel Chrome or Black Finish
  • Welded Joints Withstand 220 Lbs. Separation Force to Meet UL/cUL Standards