Phoenix Contact 0800886

Image may be a representation.
See specs for product details.
End Clamp for Terminal Block Support; L 48.6 x W 9.5 x H 32.8mm; Gray
Manufacturer #: 0800886
Allied Stock #: 70169101

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (CAD) & Availability
Standard Pricing
$2.408 (Each)
1 $2.408
10 $2.35
25 $2.293
50 $2.193
100 $1.978
Availability

43934 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series D-MBK/E BU Series
Color Gray
For Use With DIN Rail Term Blks
Height 1.291" (32.8mm)
Length 1.913" (48.6mm)
Material Polyamide
Width 0.374" (9.5mm)
Primary Type Clamp
Alternate Mfr Part Number E/NS 35 N
UPC Code 4017918129309

Overview

Terminal Block, PA Insulation Material

  • Gray color
  • PA material

  • Product Added to Cart
    Phoenix Contact
    End Clamp for Terminal Block Support; L 48.6 x W 9.5 x H 32.8mm; Gray
    Allied Stock #: 70169101
    Mfr's Part #: 0800886
    $2.408 Each
    Quantity added: