Skip to content
information
Shopping from the United States?

Phoenix Contact 2867160

Omnidirectional Antenna Foruse With Mobile, MCX 2m Male, 50 Ohms, Radioline

Mfr. Part #: 2867160 / RS Stock #: 70208245

Phoenix Contact

Phoenix Contact 2867160

Mfr. Part #: 2867160
RS Stock #: 70208245

Description

Omnidirectional Antenna Foruse With Mobile, MCX 2m Male, 50 Ohms, Radioline

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

3

Price

Qty.

Standard Price

1

$279.8972

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
RAD-ISM-900-ANT-OMNI-0-6
Connection Type
MCX-Male
Family Name
Radioline Family
Frequency
900 MHz GHz
Frequency Range
900 MHz GHz
Gain
2.15 dBi
Impedance
50 ohm
IP Rating
IP65
Material
V2A (Bracket)
Mounting Type
Mast mounting
Polarization
Linear vertical
UPC Code
4017918931650
Warranty
Limited Lifetime

Overview

Phoenix Contact Radioline Family of Series — Wireless I/O System Communication | Quick, Easy, and Reliable:

Radioline is the wireless system for extended systems. Special features include extremely easy assignment of inputs and outputs by simply turning the thumbwheel – without any programming. Thanks to Trusted Wireless 2.0 technology, Radioline is the ideal choice for reliable use in industrial environments. The Wireless-MUX can be installed very quickly: simply connect, switch on, and you have a working wireless path. The system transmits 16 digital and 2 analog signals bidirectionally. This means that it can therefore replace a 40-wire signal cable.

Trusted Wireless I/O is an impressive solution for secure I/O communication even in environments subject to high levels of interference. Specifically developed for harsh conditions, this technology offers numerous properties to ensure your network communication. ***The 900 MHz wireless modules are approved exclusively for the US market.

System Feature Highlights:
  • Easy startup of wireless systems – by simply turning the thumbwheel, without any programming
  • High degree of reliability, thanks to new Trusted Wireless 2.0 technology, AES encryption, frequency hopping method, and coexistence management
  • Supported frequency bands: 868 GHz, 900 MHz, and 2.4 MHz
  • Range of up to 32 kilometers, thanks to adjustable data rate
  • Flexible network configuration: Radioline supports both point-to-point connections and complex mesh networks with up to 250 nodes
  • Save on devices: transmit I/O signals or serial data using a single device, thanks to the integrated RS-232/RS-485 interface
  • Can be extended with up to 32 I/O modules – thanks to DIN rail connector and hot swap-capable design
  • Range of up to 200 m with omnidirectional antennas, up to 400 m with directional antennas with a clear line of sight
  • Flexible communication, thanks to additional functions for the integration of non-HART data
  • Current Bluetooth 4.0 technology
  • Good diagnostic options, thanks to integrated status LEDs

    I/O - data mode:
  • Radioline enables easy I/O signal distribution throughout the network and the creation of various network structures (as delivered). I/O mapping simplifies signal distribution significantly in large systems.
  • Assign inputs and outputs quickly by simply turning the thumbwheel. In this way you can distribute and multiply I/O signals freely in your network using I/O extension modules – without the need for any programming.

    Serial - data mode:
  • Radioline can be used to network multiple controllers or serial I/O devices quickly and easily using wireless technology. In this way, serial RS-232/RS-485 cables can be replaced.

    One Device – A Wide Range of Applications:

  • Wireless Multiplexer: Distribute I/O signals in an RS-485 network with up to 99 Radioline stations over existing 2-wire cables. I/O mapping simplifies signal distribution significantly in large systems. Assign inputs and outputs quickly by simply turning the thumbwheel. In this way you can distribute and multiply I/O signals freely in your network using I/O extension modules – without the need for any programming.

  • Intermedia Communication: A Radioline wireless system on an existing master can be expanded to include new RS-485 stations. The wireless and RS-485 modules form a combined system with up to 99 Radioline stations. I/O mapping significantly simplifies intermedia signal distribution in large systems. Assign inputs and outputs quickly by simply turning the thumbwheel. In this way you can distribute and multiply I/O signals freely in your network using I/O extension modules, without the need for any programming.

  • Intermedia Communication: Operates on any Modbus/RTU master. Modularly expandable with up to 32 I/O modules per RS-485 station.

  • Alternative Transmission Media: To increase the range, you can of course replace the RS-485 line with alternative transmission media. A wide range of converters is available for fiber-optic cables, SHDSL, wireless, and Ethernet technology.