Skip to content
information
Shopping from the United States?

Rexnord OMEGA-ES4-ELEMENT

OMEGA ELASTOMER COUPLING ELEMENT, ES4

Mfr. Part #: OMEGA-ES4-ELEMENT / RS Stock #: 72099806

Rexnord

Rexnord OMEGA-ES4-ELEMENT

Mfr. Part #: OMEGA-ES4-ELEMENT
RS Stock #: 72099806

Description

OMEGA ELASTOMER COUPLING ELEMENT, ES4

In Stock:

1

Price

Qty.

Standard Price

1

$510.98065

Additional Inventory

Can ship in 10 days:

11

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8087112
Material
Polyurethane
Mounting Type
Set Screw
Torque
62 N/m
Type
Tire Element