Skip to content
information
Shopping from the United States?

SCHNEEBERGER MNN 12-G3

Minirail Carriage, Size 12, G3 Accuracy

Mfr. Part #: MNN 12-G3 / RS Stock #: 71904321

SCHNEEBERGER

SCHNEEBERGER MNN 12-G3

Mfr. Part #: MNN 12-G3
RS Stock #: 71904321

Description

Minirail Carriage, Size 12, G3 Accuracy

In Stock:

1

Price

Qty.

Standard Price

1

$93.98124

5

$88.93701
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
For Use With
Rail Size 12 mm
Size
12 [DELETE]

Overview

The precision-manufactured MINIRAIL carriages can be interchanged as required within the different preload and accuracy classes. The innovative embedding of the ball deflection in the carriage enables speeds of up to 5 m/s and accelerations of up to 300 m/s2. In addition, the carriages are available in different lengths (from very short to extra long), allowing more flexibility in the design of the motion axes. As standard, the carriages are supplied without lubrication so that this can be optimally adapted to the respective application. In addition, they are equipped with profiled wipers that are precisely fitted and can therefore be easily replaced.