Schneider Electric LRD10
Thermal Overload Relay, Class 10, 4-6A, TeSys LRD Series
Mfr. Part #: LRD10 / RS Stock #: 70007372
Price
Qty.
Standard Price
1
$126.252
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
true
Better World Verification
Green Premium
Control Voltage
690 V
Current Rating
4 to 6 Amp
Dimensions
1.77 in L X 2.76 in D
Family Name
TeSys Family
Function
Overload
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-20 °C
Mounting Style
DIN Rail, Plate
Number of Circuits
1
Number of Poles
3
Primary Type
Contactor
Relay Type
Electromechanical
Reset Type
Manual or Auto
Size
70 L x 45 W mm
Supply Voltage
690 VAC
Temperature Operating Range
-20 to 60°C °C
Terminal Type
Screw Clamp
Type
Overload
UPC Code
785901213239
Overview
Schneider Electric TeSys LRD Series - Thermal Overload Relays for TeSys D Contactors Class 10 A | Class 20:
The TeSys LRD features an integrated manual-automatic reset button and simple installation using screw clamp terminals, spring terminal, ring terminals, or EverLink terminals. TeSys LRD thermal overload relays are very reliable and cover a wide range of motor ratings up to 150 A.
Features:
Manual and automatic reset
Sealable flap
Pre-wiring kit
Terminal block for separate mounting
Remote electrical reset
Can be combined with TeSys D contactors in a 45 mm wide space up to 38A , 55 mm from 40A to 65A
Connectors: spring terminal, screw clamp, EverLink terminal block
Class 10 & Class 20
The TeSys LRD features an integrated manual-automatic reset button and simple installation using screw clamp terminals, spring terminal, ring terminals, or EverLink terminals. TeSys LRD thermal overload relays are very reliable and cover a wide range of motor ratings up to 150 A.
Features: