Skip to content
information
Shopping from the United States?

Schneider Electric LUCA05BL

Module, Motor Starter, 1.25-5 A, Supply 24 VDC, Standard, Combination, TeSys

Mfr. Part #: LUCA05BL / RS Stock #: 70007344

Schneider Electric

Schneider Electric LUCA05BL

Mfr. Part #: LUCA05BL
RS Stock #: 70007344

Description

Module, Motor Starter, 1.25-5 A, Supply 24 VDC, Standard, Combination, TeSys

In Stock:

40

Price

Qty.

Standard Price

1

$233.1735

Additional Inventory

On order:

3

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
It provides protection against overloads and short-circuits
Better World Product
true
Better World Verification
Green Premium
Control Voltage
24 VDC
Current Rating
1.25 to 5 Amp
For Use With
TeSys Series Motor Starter
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-25 °C
Mounting Type
Front
Primary Type
Motor Starter
Product Header
Standard Motor Starter Control Unit
Supply Voltage
24 VDC
Temperature Operating Range
-25 to +70 °C
Type
Standard
UPC Code
785901221876
Voltage Rating
24 V

Overview

The Control Units contain solid state overload relay and control power source for the U-Line motor starter.