Skip to content
information
Shopping from the United States?

Sensata - Crydom D1D20

Relay, Optically Coupled, SSR, Gen Purpose, CUR-RTG, CTRL-V 3.5-32, CUR-RTG 20A

Mfr. Part #: D1D20 / RS Stock #: 70130467

Sensata - Crydom

Sensata - Crydom D1D20

Mfr. Part #: D1D20
RS Stock #: 70130467

Description

Relay, Optically Coupled, SSR, Gen Purpose, CUR-RTG, CTRL-V 3.5-32, CUR-RTG 20A

In Stock:

305

Price

Qty.

Standard Price

1

$126.98492

Additional Inventory

On order:

100

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Form
SPST-NO
Control Voltage
3.5-32 VDC
Current Rating
20 A
Dielectric Strength
2500 V (RMS) V
Function
General Purpose
Load Current
0 to 20 A
Maximum Ambient Temperature
80 °C
Minimum Ambient Temperature
-20 °C
Mounting Type
Panel Mount
Number of Pins
4
Operating Voltage
3.5 to 32 V
Primary Type
Solid State Relays
Product Description
Featuring state-of-the-art surface mount technology, the relay delivers proven reliability in the most demanding applications. Output consists of an SCR AC switch. ISO 9001 Certified facility for optimum product performance and reliability.
Product Header
1-DC Series Solid State Relay
Relay Type
Solid State
Standards
UL ; CE
Surge Current
42 Apk
Termination
Screw Terminal
Type
Relay
Voltage Range
0-100 VDC
Voltage Rating
100 V

Overview

7-40 Amp; 0-500 VDC; DC Output
DC output relays feature MOSFET technology for low on-state resistance, assuring easy paralleling and switching capabilities to 40 A at 100 VDC. Lower current models are also available to 500 VDC. All models come in Crydom’s standard panel-mount package. Operating Temperature Range: -30°C to 80°C. Isolation Voltage (VAC): 2500.

Features:
  • DC Output, Low On-State Resistance
  • Paralleling Capability for Higher Currents
  • UL Approved on 100 V Models Only