Skip to content
information
Shopping from the United States?

Sensata - Crydom D2425-10

Relay, SSR, Random Turn-On, 25A, Ctrl-V 3-32DC, Vol-Rtg 24-280AC, Pnl-Mnt

Mfr. Part #: D2425-10 / RS Stock #: 70130444

Sensata - Crydom

Sensata - Crydom D2425-10

Mfr. Part #: D2425-10
RS Stock #: 70130444

Description

Relay, SSR, Random Turn-On, 25A, Ctrl-V 3-32DC, Vol-Rtg 24-280AC, Pnl-Mnt

In Stock:

50

Price

Qty.

Standard Price

1

$84.26749

Additional Inventory

On order:

80

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Ambient Temperature
-40 to 80 °C
Contact Form
SPST-NO
Control Voltage
32 VDC
Current Rating
25 A
Dielectric Strength
4000 V (RMS) @ 50/60 Hz V
Function
Random Turn-On
Input Impedance
1500 Ohms (Nom.) Killoohms
Maximum Ambient Temperature
80 °C
Minimum Ambient Temperature
-40 °C
Mounting Type
Panel Mount
Number of Pins
4
Off State Leakage Current
10 mA (RMS) (Max.) A
Primary Type
Solid State Relays
Product Description
Featuring state-of-the-art surface mount technology, the relay delivers proven reliability in the most demanding applications. Output consists of an SCR AC switch. ISO 9001 Certified facility for optimum product performance and reliability.
Product Header
Series-1 Solid State Relay
Relay Type
Solid State
Resistance, Thermal, Junction to Case
1.02 °C/W
Standards
UL ; CSA ; VDE
Surge Current
250 Apeak (Max.) @ 16.6 ms A
Termination
Screw Terminal
Transient Overvoltage
600 Vpeak
Voltage Rating
280 V

Overview

Crydom's signature family of solid state relays. Ratings from 10A to 40A @ 24-140 VAC, 12A to 90A @ 80-530 VAC and 10A to 125A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - zero voltage (resistive loads) or random-fire (inductive loads) output - LED input status indicator optional.

Features:
  • Crydom's signature family of Solid State Relays
  • Ratings from 10 to 125 Amps @ 24-280 VAC or 80-530 VAC
  • Optional Normally Closed output