Sensata - Crydom D2440D
Relay, 24 to 280 VAC, Solid State, 0.15 to 40 A, 600 Vpeak, 625 A (Max.), AC
Mfr. Part #: D2440D / RS Stock #: 70131397
Price
Qty.
Standard Price
1
$182.7453
Additional Inventory
On order:
180
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Control Voltage
15 VDC
Current Rating
40 A
Dielectric Strength
4000 V (RMS)
Function
Zero-Switching
Input Impedance
300 Ohms (Nom.) Killoohms
Maximum Ambient Temperature
80 °C
Minimum Ambient Temperature
-40 °C
Mounting Type
Panel Mount
Number of Pins
8
Off State Leakage Current
10 mA (RMS)
Primary Type
Solid State Relays
Product Description
Featuring state-of-the-art surface mount technology, the relay delivers proven reliability in the most demanding applications. Output consists of an SCR AC switch. ISO 9001 Certified facility for optimum product performance and reliability.
Product Header
Solid State Dual Relay
Relay Type
Solid State
Resistance, Thermal, Junction to Case
0.63 °C/W
Standards
UL ; CSA ; VDE ; CE
Surge Current
625 A (Max.) A
Termination
QC Tabs
Transient Overvoltage
600 Vpeak
Voltage Rating
280 V
Overview
0.15 to 40 A , -40 to +80 ?C Ambient Operating Temperature, Solid State Relay
- 25-40 Amp; 120/240, 480 VAC
Two totally independent AC output relays come in a single standard panel-mount package. Utilizing an AC switch output with internal snubber, relays provide greater protection against false triggering. Model choices include zero-voltage or random turn-on (phase controllable) switching. - Operating Temperature Range: -40?C to 80?C. - Isolation Voltage (V RMS ): 4000. - Options Available on Special Order: Non-zero cross, instantaneous turn-on.
- Features
?Zero Voltage and Random Turn-On Switching
?SCR Output, Industry Standard Package
?UL, CSA, VDE Approved
- 25-40 Amp; 120/240, 480 VAC
Two totally independent AC output relays come in a single standard panel-mount package. Utilizing an AC switch output with internal snubber, relays provide greater protection against false triggering. Model choices include zero-voltage or random turn-on (phase controllable) switching. - Operating Temperature Range: -40?C to 80?C. - Isolation Voltage (V RMS ): 4000. - Options Available on Special Order: Non-zero cross, instantaneous turn-on.
- Features
?Zero Voltage and Random Turn-On Switching
?SCR Output, Industry Standard Package
?UL, CSA, VDE Approved