Skip to content
information
Shopping from the United States?

Sensata - Crydom HS072

Panel Mount, Solid State, Relay, Heatsink, HS Series

Mfr. Part #: HS072 / RS Stock #: 70130718

Sensata - Crydom

Sensata - Crydom HS072

Mfr. Part #: HS072
RS Stock #: 70130718

Description

Panel Mount, Solid State, Relay, Heatsink, HS Series

In Stock:

185

Price

Qty.

Standard Price

1

$87.87051

Additional Inventory

On order:

160

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
1, 2 Single, Dual Solid State Relays
For Use With
SSR
Material
Aluminum
Primary Type
Panel Mount
Surface Area
254 in.2, 1640 cm2
Thermal Resistance
0.7 °C/W W/m2C
Type
Panel Mount
Weight
1.16 lb

Overview

Crydom's HS Series of heat sinks, designed with "state of the art" thermal design software, offers optimized thermal performance, size and cost for a variety of single, dual and three phase Solid State Relay applications.
  • Heatsinks: Ratings from 5°C/W to 0.5°C/W