Skip to content
information
Shopping from the United States?

Stancor P-8392

Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 117VAC, Sec 12VAC, Sec 0.7A, UL

Mfr. Part #: P-8392 / RS Stock #: 70213246

Stancor

Stancor P-8392

Mfr. Part #: P-8392
RS Stock #: 70213246

Description

Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 117VAC, Sec 12VAC, Sec 0.7A, UL

In Stock:

6

Price

Qty.

Standard Price

1

$15.92536

5

$15.13269

10

$14.81563

25

$14.49856

50

$14.16708

100

$13.85002

200

$13.53295

Additional Inventory

Can ship in 10 days:

22

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Available Voltage
117 VAC
Configuration
Bobbin
Frequency
50/60 Hz
Mounting Hole Size
2.38 in
Mounting Type
Panel Mount
Needed Voltage
12 VAC
Number of Outlets
1
Phase
1 Phase
Power Rating
8.4 VA
Primary Voltage
117 VAC
Product Header
Power Transformer
Secondary Current
0.7 A
Secondary Voltage
12 VAC
Series
Standards
UL
Termination
Lead Wires
Type
Power Transformer
Weight
0.6 lb

Overview

Specifications. Input: 50/60 Hz; Other voltages available as custom designs. Operating Temperature: -40° to +105°C. Class A insulating materials. Designed to meet requirements of UL 506.

Features:
  • Leadwire Terminations Standard for Most Items; Solder Lugs Available on Some Products
  • Most Items May Be Operated at 400 Hz without Change in Output Rating
  • Rated for Continuous Duty
  • Designed Using Traditional EI Laminations for Stability
  • Wide Variety of Mounting Configurations to Fit Virtually Any Design Requirement