Skip to content
information
Shopping from the United States?

Stancor P-8640

Transformer, Auto, Enclosed, 1, Freq 50/60Hz, Pri 115VAC, Sec 230VAC, Sec 2.17A

Mfr. Part #: P-8640 / RS Stock #: 70213150

Stancor

Stancor P-8640

Mfr. Part #: P-8640
RS Stock #: 70213150

Description

Transformer, Auto, Enclosed, 1, Freq 50/60Hz, Pri 115VAC, Sec 230VAC, Sec 2.17A

In Stock:

1

Price

Qty.

Standard Price

1

$280.30074

5

$263.48183

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Available Voltage
115 VAC
Configuration
Enclosed
Cord Length
5.5 ft
Frequency
50/60 Hz
Mounting Hole Size
3 in ; in ; 3.19 in
Needed Voltage
230 VAC
Number of Outlets
1
Operating Temperature
105 °C
Phase
1 Phase
Power Rating
500 VA
Primary Type
Industrial Transformer
Primary Voltage
115 VAC
Product Header
Step-Up Auto-Transformer
Secondary Current
2.17 A
Secondary Voltage
230 VAC
Series
Termination
Cord and Plug
Type
Auto Transformer
Weight
10.3 lb

Overview

Specifications. Input: 50/60 Hz; Other voltages available as custom designs. Operating Temperature: -40° to +105°C. Class A insulating materials. Designed to meet requirements of UL 506.

Features:
  • Leadwire Terminations Standard for Most Items; Solder Lugs Available on Some Products
  • Most Items May Be Operated at 400 Hz without Change in Output Rating
  • Rated for Continuous Duty
  • Designed Using Traditional EI Laminations for Stability
  • Wide Variety of Mounting Configurations to Fit Virtually Any Design Requirement