Stancor STA-4860
Power Supply, AC-DC, 6V, 1A, 120V In, Enclosed, Wall Plug,External,6W,STA Series
Mfr. Part #: STA-4860 / RS Stock #: 70213337
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$20.42193
5
$19.39867
10
$18.99513
25
$18.57718
50
$18.17365
100
$17.77011
200
$17.35216
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Current Rating
1 A
Frequency
60 Hz
Input Voltage Range
120 VAC
Load Regulation
5 %
Mounting Type
Wall Plug
Number of Outputs
1
Operating Temperature
-10 to 40 °C
Output Current
1 A
Output Power
6 W
Output Voltage
6 VDC
Primary Type
AC-DC
Product Header
Domestic Power Supply
Special Features
Short Circuit Protection ; Over Temperature Protection
Standards
UL Listed, CSA Certified
Type
External
Overview
Features:
Listed UL 1310 Class 2 Power Units or UL 1012 Power Supplies, General-Purpose
-10 to +40°C Operating Temperature
Rated for Continuous Duty
Output Cords 6? Long
Other Voltages Available As Custom Designs
Output Plug 2.1 × 5.5 mm