TDK-Lambda CSS150-24
Power Supply,AC-DC,24V,4.2A,90-264V In,Open Frame,Pnl Mnt,Medical,CSS150 Series
Mfr. Part #: CSS150-24 / RS Stock #: 70177507
Price
Qty.
Standard Price
1
$121.52274
5
$116.66587
10
$114.23023
25
$111.79458
50
$109.37335
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
CSS15024
Configuration
Open Frame
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
Switching
Output Current
4.2 A
Output Power
100 W
Output Voltage
24 VDC
Primary Type
AC-DC
Special Features
Dual Fused Inputs
Type
Medical
Overview
(5" L × 3" W × 1.3" H)