Skip to content
information
Shopping from the United States?

TDK-Lambda DSP60-5

Power Supply,AC-DC,5V,7A,90-264V In,Enclosed,DIN Rail Mount,PFC,35W,DSP Series

Mfr. Part #: DSP60-5 / RS Stock #: 70177180

TDK-Lambda

TDK-Lambda DSP60-5

Mfr. Part #: DSP60-5
RS Stock #: 70177180

Description

Power Supply,AC-DC,5V,7A,90-264V In,Enclosed,DIN Rail Mount,PFC,35W,DSP Series

In Stock:

11

Price

Qty.

Standard Price

1

$88.64877

5

$85.10339

10

$83.3307

25

$81.55802

50

$79.78533

Additional Inventory

On order:

8

Manufacturer Lead Time:

36 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
DSP605
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Outputs
1
Operation
PFC
Output Current
7 A
Output Power
35 W
Output Voltage
5 VDC
Primary Type
AC-DC
Product Header
DSP Series Low Profile DIN Rail Mount Power Supply
Special Features
2 Year Warranty
Type
Industrial

Overview

  • Low 2.2" Profile Fits All Cabinets
  • DIN Rail or Chassis Mount
  • Universal 90-264 VAC Input
  • Convection Cooled from -25°C Up to +71°C
  • Active Power Factor Correction (PFC)
  • Input Transient Protection IEC61000-4
  • Class II Double Insulated
  • Meets UL1310 Class 2 (Except *)
  • UL/EN60950-1 and CE Mark Safety Approvals