TDK-Lambda LS75-12
Power Supply,AC-DC,12V,6A,86-264V In,Enclosed,Pnl Mnt,PFC,Embedded,72W,LS Series
Mfr. Part #: LS75-12 / RS Stock #: 70177328
Price
Qty.
Standard Price
1
$44.04335
5
$42.28507
10
$41.40593
25
$40.5268
50
$39.63325
100
$38.75411
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Adjustment Range Voltage
10.80-13.20 V
Alternate Mfr Part Number
LS7512
Configuration
Enclosed
Dimensions
1.50 in H X 5.10 in L
Efficiency
84% %
Input Frequency
47 to 63 Hz
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
86-264 VAC
Line Regulation
48 mV
Load Regulation
96 mV
Mounting Type
Panel Mount
Number of Outputs
1
Operating Temperature
-25 to 70 °C
Operation
PFC
Output Current
6 A
Output Power
72 W
Output Voltage
12 VDC
Power Rating
76 W
Primary Type
AC-DC
Product Header
LS Series General Purpose Power Supply
Rejection Ripple
120
Special Features
3 Year Warranty
Storage Temperature
-40 to 85 C
Type
Embedded
Weight
14.7 oz