Skip to content
information
Shopping from the United States?

TE Connectivity DT06-2S

Rectangular DC Connector Housing, 2 Pin Female, Straight, 13 A, IP68, DT Series

Mfr. Part #: DT06-2S / RS Stock #: 70230541

TE Connectivity

TE Connectivity DT06-2S

Mfr. Part #: DT06-2S
RS Stock #: 70230541

Description

Rectangular DC Connector Housing, 2 Pin Female, Straight, 13 A, IP68, DT Series

In Stock:

5252

Price

Qty.

Standard Price

1

$1.49573

10

$1.2963

25

$1.23932

50

$1.18234

100

$1.12536

500

$1.05413

1000

$0.89744

Additional Inventory

On order:

2400

Manufacturer Lead Time:

22 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
DT06-2S
Angle
Straight Degree(s)
Color
Gray
Contact Plating
Contacts Not Included
Current Rating
13 A
Gender
Female
Hole Size
1.5 mm
Housing Material
Polyamide
IP Rating
IP68
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Contacts
2
Number of Positions
2
Pitch
5.46 mm
Primary Type
Automotive
Termination
PCB
Type
Receptacle
Voltage Rating
250 V

Overview

TE Connectivity / DEUTSCH DT Family connectors are used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housings offer a wide operating temperature range and silicone rear wire and interface seals allow the connectors to withstand conditions of extreme temperature and moisture. The DEUTSCH DT general purpose connectors provide reliability and performance on the engine or transmission, under the hood, on the chassis, or in the cab. The DT offers the designer the ability to use multiple size 16 contacts, each with 13 amp continuous capacity, within a single shell.


Features:
  • 2, 3, 4, 6, 8, and 12 cavity arrangements
  • Rectangular, thermoplastic housing
  • Accepts contact size 16 (13 amps)
  • 14-20 AWG
  • Wedgelocks assure contact alignment and retention
  • Grommet: Silicone rubber
  • Insert Retainer: Thermoplastic
  • Receptacle Interfacial Seal: Silicone rubber
  • Shell: Thermoplastic
  • Wedgelocks: Thermoplastic