Teledyne Relays 712-26
Relay, Commercial, DPDT, 0.4 pF (Typ.) (Intercontact), 26.5 VDC (Nom.), TO-5
Mfr. Part #: 712-26 / RS Stock #: 70020572
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$51.03996
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Diameter
0.370 in. (Max.) in
Capacitance
0.4 pF
Coil Resistance
1560 Ohms
Coil Voltage
26.5 VDC
Contact Form
DPDT
Contact Resistance
0.15 to 0.25 Ohms
Contact Voltage Rating
28 VDC
Control Voltage
26.5 V
Current Rating
1 A
Dimensions
0.28 in H
Function
High Frequency
Lead Diameter
0.017 in
Lead Length
0.75 in
Mounting Type
Through Hole
Number of Pins
8
Operating Temperature
-55 to 85 °F
Package Type
TO-5
Primary Type
Signal Relays
Product Description
The TO-5 relay, originally conceived and developed by Teledyne, has become one of the industry standards for low-level switching from dry circuit to 1 ampere. Designed for high-density PC board mounting, the Series 712 relays are some of the most versatile ultraminiature relays available because of their small size and low coil power dissipation. By virtue of its inherently low intercontact capacitance and contact circuit losses, the 712 has proven to be excellent ultraminiature RF switch for frequency ranges well into the UHF spectrum. A typical RF application for the TO-5 relay is in handheld radio transceivers, wherein the combined features of good RF performance, small size, low coil power dissipation and high reliability make it a preferred method of Transmit-Receive switching.
Product Header
712 Series Commercial TO-5 DPDT Relay
Relay Type
RF Relay
Termination
PCB
Voltage Rating
28 V
Overview
TO-5 Package Type, PCB Mounting Type, Commercial Relays
High force/mass ratios for resistance to shock and vibration ?All welded construction
Hermetically Sealed
?Surface Mount (S172 Series)
?Gold-Plated Contacts
?Dry Circuit to 1 A, 28 VDC
?Excellent RF Performance, DC to 1 GHz
?Surface Mount (S172 Series)
?Gold-Plated Contacts
?Dry Circuit to 1 A, 28 VDC
?Excellent RF Performance, DC to 1 GHz