Skip to content
information
Shopping from the United States?

Teledyne Relays 712D-5

Commercial Relay, DPDT, 0.4 pF, (Intercontact), 5.0 VDC, PC Board, 712 Series

Mfr. Part #: 712D-5 / RS Stock #: 70020695

Teledyne Relays

Teledyne Relays 712D-5

Mfr. Part #: 712D-5
RS Stock #: 70020695

Description

Commercial Relay, DPDT, 0.4 pF, (Intercontact), 5.0 VDC, PC Board, 712 Series

In Stock:

37

Price

Qty.

Standard Price

1

$129.03153

10

$122.57853

25

$116.12553

50

$109.67252

100

$103.21952

250

$96.78077

Additional Inventory

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Diameter
0.370 in. (Max.) in
Capacitance
0.4 pF
Coil Resistance
50 Ohms
Coil Voltage
5 VDC
Contact Form
DPDT
Contact Resistance
0.15 to 0.25 Ohms
Contact Voltage Rating
28 VDC
Control Voltage
5 V
Current Rating
1 A
Dimensions
0.28 in H
Function
High Frequency
Lead Diameter
0.017 in
Lead Length
0.75 in
Mounting Type
Through Hole
Number of Pins
8
Operating Temperature
-55 to 85 °C
Package Type
TO-5
Primary Type
Signal Relays
Product Description
The TO-5 relay, originally conceived and developed by Teledyne, has become one of the industry standards for low-level switching from dry circuit to 1 ampere. Designed for high-density PC board mounting, the Series 712 relays are some of the most versatile ultraminiature relays available because of their small size and low coil power dissipation. The Series 712D relay has an internal discrete silicon diode for coil transient suppression. The integrated packaging of the relay with its associated semiconductor devices greatly reduces PC board floor space requirements as well as component installation costs. By virtue of its inherently low intercontact capacitance and contact circuit losses, the 712 has proven to be excellent ultraminiature RF switch for frequency ranges well into the UHF spectrum. A typical RF application for the TO-5 relay is in handheld radio transceivers, wherein the combined features of good RF performance, small size, low coil power dissipation and high reliability make it a preferred method of Transmit-Receive switching.
Product Header
712 Series Commercial TO-5 DPDT Relay
Relay Type
RF Relay
Termination
PCB
Voltage Rating
28 V

Overview

TO-5 Package Type, PCB Mounting Type, Commercial Relays
  • High force/mass ratios for resistance to shock and vibration ?All welded construction

  • Hermetically Sealed
    ?Surface Mount (S172 Series)
    ?Gold-Plated Contacts
    ?Dry Circuit to 1 A, 28 VDC
    ?Excellent RF Performance, DC to 1 GHz